• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2979276 121-2 - GEDORE - Suction cup lifter with 2 cups Load capacity (max.) 60 kg

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • With suction mechanism and safety lock;
  • Heads made of oil and acid-resistant ABS plastic;
  • Fixed suction discs;
  • Also suitable for transporting easily structured surfaces
Product type

Suction cup handle

Max. load capacity

60 kg

Dim

(Ø) 120 mm

(Ø)

120 mm

Weight

580 g

Content

1 pc(s)

Material

ABS plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905877 Gedore 2979276 121-2 - GEDORE - Suction cup lifter with 2 cups Load capacity (max.) 60 kg

Information

Information 1905877 Gedore 2979276 121-2 - GEDORE - Suction cup lifter with 2 cups Load capacity (max.) 60 kg

Description

Features

  • With suction mechanism and safety locking
  • In ABS, resistant to oil and acids
  • Fixed suction cups
  • Also suitable for transporting slightly textured surfaces
  • Lifting capacity 60 kg