• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6390790 121-3 - GEDORE - Suction cup lifter with 3 cups, d 120 mm Load capacity (max.) 100 kg

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Suction cup handle

Max. load capacity

100 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905878 Gedore 6390790 121-3 - GEDORE - Suction cup lifter with 3 cups, d 120 mm Load capacity (max.) 100 kg

Information

Information 1905878 Gedore 6390790 121-3 - GEDORE - Suction cup lifter with 3 cups, d 120 mm Load capacity (max.) 100 kg

Description

Features

  • Increased lifting safety with three fixed suction cups
  • Aluminium, enamelled blue
  • Lifting capacity 100 kg