• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6391170 121 G - GEDORE - Suction cup lifter with 2 cups, d 120 mm Load capacity (max.) 45 kg

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 260.00 / piece)
€ 260.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • With suction mechanism and safety lock;
  • Heads made of oil and acid-resistant ABS plastic;
  • With movable suction heads;
  • Particularly suitable for curved car discs
Product type

Suction cup handle

Max. load capacity

45 kg

Dim

(Ø x L) 120 mm x 390 mm

(Ø)

120 mm

Weight

642 g

Content

1 pc(s)

Material

ABS plastic

Length

390 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905879 Gedore 6391170 121 G - GEDORE - Suction cup lifter with 2 cups, d 120 mm Load capacity (max.) 45 kg

Information

Information 1905879 Gedore 6391170 121 G - GEDORE - Suction cup lifter with 2 cups, d 120 mm Load capacity (max.) 45 kg

Description

Features

  • With suction mechanism and safety locking
  • In ABS, resistant to oil and acids
  • Movable suction cups
  • Particularly suitable for curved panes
  • Lifting capacity 45 kg