• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Suction lifter triple bearing capacity (max.) 110 kg

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

272 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Three-way suction lifter, Load capacity (max.): 110 kg

  • Maximum load-bearing capacity 110 kg
  • Generates high vacuum.
  • This text is machine translated.

Technical specifications

Product type

Suction cup handle

Max. load capacity

110 kg

Dim

(Ø) 120 mm

(Ø)

120 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 889686 TOOLCRAFT Suction lifter triple bearing capacity (max.) 110 kg

Description

Features

  • Generates high vacuum.
  • For working with hard boards, e.g. marble or glass

More interesting products

(*All information is plus legal VAT)