• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey BEY23-IK-SET Bessey BEYCEPS-special set

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Bessey BEYCEPS-special set

  • Consisting of mounting tools and adapter

Technical specifications

Product type

One-hand operation installation tool

Weight

2.7 kg

Content

1 pc(s)

Material

Plastic

Non-corrosive steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3814758 Bessey BEY23-IK-SET Bessey BEYCEPS-special set

Description

One-handed mounting tool BEYCEPS BEY23:
Lifting capacity up to 1,800 N / 180 kg / 400 lbs. Lifting up to 8 mm accurate to the millimeter per operation of the pump handle, lowering up to 4 mm. Safe handling, as lever for fine lowering and for loosening separate from each other. Can be switched without tools for clamping.

Installation kit BEYCEPS BY-IK:
Two-piece accessory set consisting of extension adapter and rail unit. Carrying capacity with up to 60 kg. Effective range: 170 mm to 400 mm and with rail unit: 392 mm to 620 mm.

This text is machine translated.

Scope of delivery

  • 1x BEY23
  • 1x ATTACH

What kind of Lifting Tools are you looking for?

More interesting products

(*All information is plus legal VAT)