Versatile cutting ability for right, left and straight cuts
Rugged construction for professional use
Technical specifications
Product type
Tin snip
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3742964 Mondelin MONDELIN plate shears with 2-K soft touch handle 503328
Description
The MONDELIN plate shears with 2-K soft-touch handle is the ideal choice for dry construction professionals. With its ability to cut profiles precisely in different directions, and the ergonomic grip, which provides for maximum comfort, it is an indispensable tool on every construction site.
This text is machine translated.
Features
Two-component grip for a better grip
Suitable for right, left and straight cuts
High quality cutting blades for long life
Ideal for use in dry construction
Ergonomic design to protect the joints
Easy to transport thanks to its compact design
Scope of delivery
1 x metal scissors 300 g
Description
The MONDELIN plate shears with 2-K soft-touch handle is the ideal choice for dry construction professionals. With its ability to cut profiles precisely in different directions, and the ergonomic grip, which provides for maximum comfort, it is an indispensable tool on every construction site.