• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monitoring relay 1 maker Finder 19.50.0.024.0000 1 pc(s)

1/2
Product type
Monitoring relay
Functions
Voltage
Contact type
1 maker
Switching voltage (max.)
24 V DC/AC
Type
19.50.0.024.0000
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 81.99
-17 %
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Analogue value generator 0 – 10 V, series 19.50.0.024

  • 35 mm rail (EN 60715) mounting
  • LED indication
  • Positive safety logic (healthy conditions - output relay energised)
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

  • Input/output signal: (Imax. 20 mA, short-circuit-proof) 0 – 10 V/DC
Product type

Monitoring relay

Type

19.50.0.024.0000

Functions

Voltage

Operating voltage

24 V DC

24 V AC

Contact type

1 maker

Switching voltage (max.)

24 V DC/AC

IP20

Min. temperature

-20 °C

Max. temperature

+50 °C

Width

17.5 mm

Height

60.8 mm

Depth

84 mm

Dim

(W x H x D) 17.5 x 60.8 x 84 mm

Content

1 pc(s)

Type

Analogue value generator 0 – 10 V

Switching voltage

(Feedback) 24 V DC/AC

Switching current

(Feedback, AC/DC) 10/100 mA

Type

19.50.0.024.0000

Ambient temperature

-20 - +50 °C

Operating voltage

24 V DC/AC

Documents & Downloads

Datasheet

Datasheet 504707 Monitoring relay 1 maker Finder 19.50.0.024.0000 1 pc(s)

User & Safety Instructions

User & Safety Instructions 504707 Monitoring relay 1 maker Finder 19.50.0.024.0000 1 pc(s)

Description

For industrial and building management systems. Analogue value output modules are used as a precautionary measure to replace a specified or faulty analogue value from 0 – 10 V with a manually adjustable value. In the H switch position (manual), an adjustable signal is available at the output on the front knob instead of the value generated in automatic mode. The values of the analogue value specified by the regulation process and the set analogue value are shown by three green LEDs. A non-automatic operational state is indicated by a flashing yellow LED. Typical applications are manual provision of default variables in water mixing valves, regulation of fresh air to recirculating air ratios, industrial analogue regulation processes and so on.

Hints

Approvals: CE.

More interesting products

(*All information is plus legal VAT)