• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Relay 24 V DC (max) 2 change-overs Metz Connect RM 21-21 24 V DC Piece 1 pc(s)

Packaging type
Piece
Product type
Relay
Functions
Monostable
Max. operating voltage
24 V DC
Contact type
2 change-overs
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power consumption max. 17 mA
Packaging type

Piece

Product type

Relay

Type

RM 21-21 24 V DC

Functions

Monostable

Features

pluggable

Operating voltage

24 V DC

Max. operating voltage

24 V DC

Operating voltage

24 V DC (max)

Switch-on current

15 A

Contact type

2 change-overs

Contact material

AgNi 90/10

Switching voltage (max.)

250 V AC

Connection

Screw terminal

Min. temperature

-20 °C

Max. temperature

+55 °C

Width

15.50 mm

Height

75 mm

Depth

65 mm

Dim

(L x W x H) 75 x 15.50 x 75 mm

Content

1 pc(s)

Weight

95 g

AWG max.

22

AWG (min.)

12

Factory colour

Black

Length

75 mm

Cross section (inflexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.2 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3164628 Relay 24 V DC (max) 2 change-overs Metz Connect RM 21-21 24 V DC Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3164628 Relay 24 V DC (max) 2 change-overs Metz Connect RM 21-21 24 V DC Piece 1 pc(s)

Description

Relay module for potential separation between logic and load. Connection with screw terminals, 2-level relay socket, pluggable relay, with labeling field, socket, Holding bracket and LED module.

This text is machine translated.

Features

  • Interface technology
  • Interface component
  • Relay module
  • Industrial Relays
  • Socket
  • Plug-in relay
  • 2 changeovers

More interesting products

(*All information is plus legal VAT)