Piece
Relay
RM1-I 24 V DC
pluggable
24 V DC
24 V DC
24 V DC (max)
165 A
1 maker
AgSnO2 + W
250 V AC
Screw terminal
-20 °C
+55 °C
15.50 mm
75 mm
65 mm
(W x H x D) 15.50 x 75 x 65 mm
1 pc(s)
95 g
22
12
Black
2.5 mm²
0.2 mm²
Datasheet 3164635 Relay 24 V DC (max) 1 maker Metz Connect RM1-I 24 V DC Piece 1 pc(s)
User & Safety Instructions 3164635 Relay 24 V DC (max) 1 maker Metz Connect RM1-I 24 V DC Piece 1 pc(s)