• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monitoring unit Eaton 40071361055

Product type
Monitoring unit
Dim
(L x W x H) 212 x 110 x 60 mm
Width
110 mm
Height
60 mm
Length
212 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length: 212 mm
  • Width 110 mm
  • Height: 60 mm
  • Suitable for 482.6 mm (19 inch) mounting: No.
  • Power consumption 21 W
Product type

Monitoring unit

Dim

(L x W x H) 212 x 110 x 60 mm

Width

110 mm

Height

60 mm

Length

212 mm

21 W

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3795855 Monitoring unit Eaton 40071361055

User & Safety Instructions

User & Safety Instructions 3795855 Monitoring unit Eaton 40071361055

Description

Eaton CGLine+ Web-controller module in installation housing for DIN-rails, IP20, 230 VAC, 21 W and can monitor up to 800 lamps,

This text is machine translated.