• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MONTECH KING 95 Tempered Glass ARGB Midi tower PC casing Black

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MONTECH KING 95 Tempered Glass ARGB Midi tower PC casing

  • Midi tower with front and side panel made of tempered glass
  • Cover and right side part with ventilation slots for outstanding air flow
  • Two-chamber design for up to two PSUs and 35 mm for cable management
  • Supports motherboards up to ATX and 420 mm long GPUs
  • Space for up to 9x 120 or 6x 140-mm fans
  • Up to three radiators possible, space for up to eight drives

Technical specifications

  • Total possible fans:
  • Side: 2x 120/140 mm
  • Cover 3x 120 / 2x 140 mm
  • Rear side 1x 120 mm
  • Base: 3x 120/2x 140 mm
  • Of which, pre-installed: None
  • Radiator mounts:
  • Side: Max. 240 / 280 mm
  • Cover: Max. 360 / 280 mm
  • Rear: Max. 120 mm
  • Filter: Base (removable), cover, left side panel
  • Drive bays:
  • 2x 3.5 inches / 3x 2.5 inches (HDD cage)
  • 2x 2.5 inch (rear side motherboard tray)
  • 3x 3.5 / 2.5 inches (on the bottom)
  • Extension slots 7
  • I/O-panel:
  • 1x USB-C
  • 2x USB 3.0 (type A, USB 3.2 1st Gen 1, max. 5 Gbit/s)
  • 1x 3.5 mm jack (4-pin, for microphone/headphone)
  • 1 x Power/reset button
  • 1x LED-control (on/off)
  • Maximum graphics card length 420 mm
  • Maximum CPU-cooler height 175 mm
  • Power supply: 2x ATX, max. 190 mm long
Product type

PC casing

Case type

Midi tower

Factory colour

Black

Interfaces (front)

Audio line in

Audio line out

6.4 cm (2.5") internal slots

8

8.9 cm (3.5") internal slots

5

Width

300 mm

Height

422 mm

Depth

470 mm

Weight

10000 g

Form factor

ATX

Micro-ATX

Mini-ITX

No. of USB type A 3.0 ports

2 x

No. of USB 3.0 ports

1 x

Wireless charging

No

Dim

(W x H x D) 300 x 422 x 470 mm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3046124 MONTECH KING 95 Tempered Glass ARGB Midi tower PC casing Black

Description


The Montech KING 95 Midi-Tower: The ideal introduction to your gaming setup
The Midi-Tower Montech KING 95 is the ideal basis for your self-made gaming PC with high-end hardware. The PC-housing is predestined for a sophisticated air cooling, so that you can plan the installation of your favorite gaming hardware. In addition, it also looks damn good, especially thanks to the front and the side panels made of thermal glass, which merge seamlessly together.

Well cooled from the factory
The total of nine possible fans provide in the PC-casing for rich air flow, which is also supported by the generous air inlets including dust filter integrated on the left side and on the cover. Two 140-mm fans or two 120-mm fans can be installed at the side. There is space under the lid for three 120 or two 40-series fans. Another 120 mm fan can be mounted at the rear side. Three further 120-series fans or two 140-mm fans have space on the floor. You can contribute there to cooling the graphics card. The CPU can be equipped with a Hohem cooler up to 175 mm.

Space for two power supplies and plenty of drives
For sophisticated gaming hardware the Montech KING 95 offers plenty of space. Mainboards up to the form factor ATX supported. Graphics cards attached to them may be up to 420 mm long. Up to two power supplies can be accommodated in the second chamber behind the motherboard tray. For cable management there is a space of 35 mm. There is also a drive cage for either two HDDs or three SSDs. Two SSDs can be attached to the back of the mainboard tray. On the bottom, you can also accommodate three HDDs or SSDs instead of the fan.

The side-mounted IO panel in front of the second chamber contains a USB-C port and two USB-3.0 connectors as well as a 3.5 mm socket for microphone and headphones, and a switch for controlling the lighting. The cover of the second chamber is bordered by an ARGB strip. This PRO version of the Montech KING 95 comes with a hub for controlling lighting and fan speed.

This text is machine translated.

Features

  • Well-equipped Midi-Tower
  • Front and side parts made of tempered glass
  • Left side part and cover with ventilation slots
  • Space for up to 9x 120 or 6x 140-mm fans
  • GPU-length of up to 420 mm
  • ARGB strip on the front
  • Up to two power supplies possible

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)