• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MONTECH SKY TWO GX Tempered Glass Midi tower PC casing Black

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MONTECH SKY TWO GX Tempered Glass Midi tower PC casing

  • Compact, elegant casing for mainboards to E-ATX
  • Mesh at front and cover for optimized air flow
  • Space for max. 11 fans or up to 360-mm radiators
  • Including three 140-mm ARGB-fans
  • Magnetic, removable dust filters for easy cleaning
  • Space for up to 400 mm long graphics cards
  • Supports CPU coolers up to 168 mm high

Technical specifications

  • Material: Steel (chassis), Tempered Glass (front, left side panel), Mesh (inserts)
  • Total possible fans:
  • Front: 3x 120 / 3x 140 mm
  • Side 2 x 120 mm
  • Cover 3x 120 / 2x 140 mm
  • Rear side 1x 120 mm
  • Adapter cover 2x 120 mm
  • Of which pre-installed:
  • Front 3 x 140 mm, ARGB, PWM
  • Radiator mounts:
  • Front 360/280/240/140/120 mm
  • Cover 360 / 280 / 240 / 140 / 120 mm
  • Filter: Side, bottom (removable)
  • Drive bays:
  • 2x 2.5 inches (MB tray)
  • 2x 3.5 and 4x 2.5" (drive cage)
  • Power Supply: 1x Standard ATX (optional)
  • Extension slots 7
  • I/O-panel:
  • 2x USB 3.0
  • 1x USB-C
  • 2x 3.5 mm jack (3-pin, 1x audio in / 1x audio out)
  • Maximum graphics card length: 400 mm (180 mm with laterally installed radiator)
  • Maximum CPU-cooler height 168 mm
  • Maximum PSU-length 210 mm
Product type

PC casing

Case type

Midi tower

Factory colour

Black

Interfaces (front)

Audio line in

Audio line out

6.4 cm (2.5") internal slots

4

8.9 cm (3.5") internal slots

2

Width

215 mm

Height

500 mm

Depth

460 mm

Weight

10.2 kg

Form factor

ATX

E-ATX

Micro-ATX

Mini-ATX

No. of USB type A 3.0 ports

2 x

No. of USB 3.0 ports

1 x

Wireless charging

No

Dim

(W x H x D) 215 x 500 x 460 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339210 MONTECH SKY TWO GX Tempered Glass Midi tower PC casing Black

Description


Montech SKY TWO GX in detail
The SKY TWO GX from Montech is a particularly smart midi-tower. It is also optimized for air flow and comes with a total of three integrated, powerful ARGB-PWM-fans ex-factory. The chassis is made of a sturdy steel construction, with a Tempered Glass side panel, for uninterrupted visibility into the inside of your system. The front panel, as well as the side of the power supply chamber are equipped with a fine mesh. The high air permeability helps to cool your components.

Plenty of room for radiators
The SKY TWO GX also gives you many possible cooling options, so that you can cool your components optimally. 360-degree radiators can be mounted on the front and cover respectively. Thanks to the generous mesh areas, a lot of air gets out and into the housing. To keep your cooling effective and to make cleaning your fans easier, additional dust filters are installed on the front, bottom, and power supply cover. You can easily remove it, clean it and replace it.

Wide interior and equipped I/O-panel
The interior offers plenty of space for high-performance hardware. You can install up to E-ATX motherboards and high-performance gaming graphics cards with a length of up to 400 mm. So that you do not lack of cooling options, the CPU-coolers up to 168 mm are supported.

You are guaranteed enough storage options in the SKY TWO GX. You can install up to two 2.5-inch SSDs on the tray itself. Plus, you have space on the drive cage for two 3.5-inch HDDs and four full 2.5-inch SSDs. As such, you are covered in memory for even larger games.

The I/O panel of the Montech SKY TWO GX offers a USB-C port, two USB 3.0 ports and one 3.5 mm jack socket for headphones and microphone each.

This text is machine translated.

Features

  • Elegant Airflow Enclosure in Black by Montech
  • Motherboards to E-ATX
  • Radiators up to 360 mm possible
  • Side parts made of tempered glass with hinges
  • Three 140 mm ARGB fans pre-installed

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.