• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monti travel 500 mm Rennsteig Werkzeuge 273 500 2

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dim. conical tip: 5 mm
Product type

Pry bar

Length

500 mm

Dim

(Ø x L) 20 mm x 500 mm

Weight

1152 g

(Ø)

20 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815189 Monti travel 500 mm Rennsteig Werkzeuge 273 500 2

Description

Monti travel 500m, M8-square, special tool steel, forged, hardened, powder-coated, bevel cut and polished, Made in Germany

Hints

This text is machine translated.

What kind of Chisels, Pry bars are you looking for?

More interesting products

(*All information is plus legal VAT)