• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nail iron flat oval 800 mm Rennsteig Werkzeuge 276 800 2

1/4
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Dim. 5 m x 16 mm
Product type

Pry bar

Length

800 mm

Weight

1900 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815218 Nail iron flat oval 800 mm Rennsteig Werkzeuge 276 800 2

Description

Nail iron flat oval 800 mm, very good weight performance ratio, at around 50% higher resistance against bending moment than 6 square, special tool steel, forged, hardened, powder-coated, Made in Germany

Hints

This text is machine translated.

What kind of Chisels, Pry bars are you looking for?

More interesting products

(*All information is plus legal VAT)