• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motor terminal housing 09 30 410 0983 09304100983 HARTING 1 pc(s)

Product type
Motor terminal housing
Case material
Aluminium, die cast
Type
09 30 410 0983
Manufacturer part #
09304100983
Features
Longitudinal brace
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Lock type: Longitudinal handle
  • Temperature limit: -40 ... +125 °C
  • Net weight: 287.15 g
  • Fire protection in rail vehicles: EN 45545-2 (2020-08)
  • Material locking: Polycarbonate (PC);stainless steel
  • Protection class according to IEC 60529: IP65
  • Housing description: With plastic cap
  • Design size 10 B
  • Approvals DNV GL
  • Casing type: Motor connection casing
  • Housing series: Han-Drive®
  • Material housing: Aluminium die-cast
  • Surface housing: Uncoated
  • Material sealing: NBR
  • Limit temperature note: When used as a connector in accordance with IEC 61984.
  • Protection class according to UL 50 / UL 50E:4;4X;12
  • Colour locking: RAL 7037 (dust gray)
  • Material flammability class to UL 94 (locking bar): V-0
  • Han-Easy Lock®: Yes
  • Distance between mounting holes: 80 mm
Type

09 30 410 0983

Product type

Motor terminal housing

Manufacturer part #

09304100983

Features

Longitudinal brace

Case material

Aluminium, die cast

Series

Han-Drive®

Content

1 pc(s)

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

FALSE

TRUE

Other

Single locking lever

FALSE

FALSE

Aluminium

Uncoated

-40-125 °C

Other

FALSE

TRUE

Other

IP65

Other

Base unit

None

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3003596 Motor terminal housing 09 30 410 0983 09304100983 HARTING 1 pc(s)

Datasheet 3003596 Motor terminal housing 09 30 410 0983 09304100983 HARTING 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3003596 Motor terminal housing 09 30 410 0983 09304100983 HARTING 1 pc(s)

Description

Engine connector housing, with plastic cap, size: 10 B, longitudinal clamp, polycarbonate (PC), Stainless steel, material: housing: die cast aluminum

This text is machine translated.