• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motraxx FK285-15110S-57H

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 15.99
-6 %
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

X-Train Electric

  • Double shaft
  • 5-pin anchor
  • quiet running
  • RoHS compliant

Technical specifications

Product type

Miniature brushed motor

Output power

6.37 W

Operating voltage

10 - 16 V/DC

Load speed

6250 U/min

Max. torque

3.18 Nmm

Efficiency

-

Shaft length

11.1 mm

Nominal voltage (details)

14 V DC

Idle current

0.1 A

Length

0 mm

Width

24 mm

Height

18.2 mm

Current (peak performance)

1.05 A

Shaft Ø

2 mm

Dim

(W x H) 24 mm x 18.2 mm

Idle speed

12203 U/min

Documents & Downloads

Datasheet

Datasheet 238827 Motraxx FK285-15110S-57H

User & Safety Instructions

User & Safety Instructions 238827 Motraxx FK285-15110S-57H

Description

Electric motors for locomotives in the size N and H0. Operating voltage 4 - 14 V / DC

More interesting products

(*All information is plus legal VAT)