• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motraxx LFK-130SH-14190

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

101 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tuning-Motor X-Slot 10S RACE 1:32

  • 01:32 scale

Technical specifications

Product type

Miniature brushed motor

Output power

7.4 W

Operating voltage

9 - 15 V/DC

Load speed

21730 U/min

Max. torque

0.55 Ncm

Efficiency

45 %

Shaft length

7.9 mm

Nominal voltage (details)

14.8 V

Idle current

0.17 A

Length

25 mm

Width

20 mm

Height

15 mm

Current (peak performance)

1.9 A

Shaft Ø

2 mm

Dim

(L x W x H) 25 x 20 x 15 mm

Weight

18 g

Idle speed

26550 U/min

Idle speed (details)

26/550 U/min

Voltage range

4 à 14,8 V DC

Documents & Downloads

Datasheet

Datasheet 228959 Motraxx LFK-130SH-14190

User & Safety Instructions

User & Safety Instructions 228959 Motraxx LFK-130SH-14190

Description

Tune up your slot cars and drive like the pros. Fits most slot cars on a scale 01:32.

More interesting products

(*All information is plus legal VAT)