• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motraxx SR380SHP-3849P-57C Model aircraft brushed motor

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DC motor - X-Fly 480-6

  • Interference suppression
  • RoHS compliant
  • This text is machine translated.

Technical specifications

Product type

Model aircraft brushed motor

Operating voltage

3 - 12 V/DC

Dim

(Ø x L) 28.9 mm x 46.5 mm

Shaft Ø

2.3 mm

Output power

19.5 W

Max. torque

13.51 Nmm

Efficiency

65 %

Load speed

19000 U/min

Idle speed

21730 U/min

Idle current

0.6 A

Model

X-Fly400-12

Shaft length

10.7 mm

Length

46.5 mm

(Ø)

28.9 mm

Current (peak performance)

2.5 A

Nominal voltage (details)

12 V DC

Documents & Downloads

Datasheet

Datasheet 238829 Motraxx SR380SHP-3849P-57C Model aircraft brushed motor

User & Safety Instructions

User & Safety Instructions 238829 Motraxx SR380SHP-3849P-57C Model aircraft brushed motor

More interesting products

(*All information is plus legal VAT)