• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motraxx SR390SHP-64.5 Model aircraft brushed motor

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Model aircraft brushed motor

Operating voltage

4,5 - 9,6 V/DC

Idle speed (details)

16900 U/min

Dim

(Ø x L) 28.9 mm x 57 mm

Weight

100 g

Shaft Ø

2.3 mm

Output power

46 W

Max. torque

1.20 Ncm

Efficiency

68 %

Load speed

9000 U/min

Idle speed

17292 U/min

Idle current

0.8 A

Shaft length

11 mm

Length

57 mm

(Ø)

28.9 mm

Current (peak performance)

3.8 A

Nominal voltage (details)

7.2 V DC

Operating voltage

4.5 - 9.6 V DC

Documents & Downloads

Datasheet

Datasheet 229025 Motraxx SR390SHP-64.5 Model aircraft brushed motor

User & Safety Instructions

User & Safety Instructions 229025 Motraxx SR390SHP-64.5 Model aircraft brushed motor

Description

Powerful Electric Aircraft Engines for universal use.

This text is machine translated.

Features

  • Shaft diameter: 2.3 mm.
  • Shaft length 11 mm