• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motraxx SR540SA-4172P-67 Universal brushed motor

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DC motor - X-Drive 540-3

  • Interference suppression
  • RoHS compliant

Technical specifications

Product type

Universal brushed motor

Output power

20.90 W

Operating voltage

10 - 13 V/DC

Idle current

0.47 A

Load speed

8392 U/min

Manufacturer part #

SR540SA-4172P-67

Max. torque

23.5 Nmm

Average current consumption

2.5 A

Idle speed

9900 U/min

Efficiency

67 %

Shaft length

8.5 mm

(Ø)

35.8 mm

Shaft Ø

3.17 mm

Type

XDRIVE 540-3

Nominal voltage (details)

12 V DC

Dim

(Ø x L) 35.8 mm x 50 mm

Length

50 mm

Documents & Downloads

Datasheet

Datasheet 1081971 Motraxx SR540SA-4172P-67 Universal brushed motor

User & Safety Instructions

User & Safety Instructions 1081971 Motraxx SR540SA-4172P-67 Universal brushed motor

Description

This robust and powerful electric motor is suited to all areas of modeling. But it isn't just car, plane and ship modellers who value the unbeatable advantages of this motor. From hobbyists to development engineers users range. And the special feature: Coldly calculated we are offering you this motor at an absolute bargain price.

This text is machine translated.

Scope of delivery

  • Motor.