• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motrona 7379.5021 IO module No. of digital inputs: 1

Product type
IO module
Type
7379.5021
Operating voltage
24 V DC
Operating voltage
12 - 30 V DC
Height
109 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

DMS to IO-Link converter

  • DMS input with read-back
  • Configuration:
  • Voltage: +/- 5mV, +/-10mV, +/-20mV, +/-40mV, +/-80mV
  • 16-bit resolution
  • Accuracy +/- 0.01% / 10K
  • DMS supply voltage 3-10 VDC max. 50 mA

Technical specifications

  • Connections Connection type: Screw terminals, 1.5 mrn2/ AWG 16
  • Voltage supply input voltage: 24VDC (18 ... 30 VDC - via 10 link master port)
  • Voltage supply protective circuit: Reverse polarity protection
  • Power supply current consumption: Approx. 75 mA (unloaded)
  • DMS input number: 1 with readback
  • DMS configuration input: Voltage
  • DMS input sensitivity: +1- 5mV, +/-10mV, +/-20e, +/-4OmV, +/-80mV
  • 16-bit DMS input resolution
  • DMS input accuracy: +/- 0.01% / 10K
  • DMS input DMS supply voltage: 3-10 VDC
  • DMS input Output current: Max. 50 mA
  • Control inputs (only with option "CO")Number: Format: 3
  • Control inputs (only with option "CO")Frequency: HTL, PNP (Low 0 ... 3 V, high 9 ... 30 V) max. 1 kHz
  • CONTROL inputs (only with option "CO") Response time: Approx. 1 ms
  • Control inputs (only with option "CO")Transfer time (10 Link): Every approx. 2 ms - (10 link cycle time)
  • Control inputs (only with option "CO") Load: Max. 2 mA at 24VDC
  • Control outputs (only with "CO" option) Number: 2
  • Control outputs (only with option "CO")Format: 5 ... 30 V (depending on voltage on Com+), PNP
  • Control outputs (only with "CO" option) Output current: Max. 100 mA per output (with external Com+ supply!)
  • CONTROL outputs (only with option "CO")Response time: Min. 1 ms (Depending on "Sampling Time" and "Filter" setting)
  • Control outputs (only with option "CO")Transfer time (10 Link): Every approx. 2 ms - (10 link cycle time)
  • Assembly / Specification: Device /10 Link V1.1
  • I0-Link bitrate COM 3 (230.4 kBit/s)
  • I0-Link Port Class: Type A
  • I0-Link Cycle time: Min. 2 ms
  • I0-Link Data width: 16 bytes (14 bytes (input data) + 1 bytes (CO status) + 1 bytes (diagnostic data))
  • Display elements Number of:1 LED
  • Display elements Function: 1 x green for operating status or 10 link status (with option "CO")
  • Housing material: Plastic
  • Casing mounting: On 35 mm DIN rail (according to EN 60715)
  • Case dimensions (W x H x D) (without connections) 34 x 100 x 131 mm
  • Case dimensions (W x H x D) (with connections) 34 x 109 x 140 mm
  • Housing weight: Approx. 160 g
  • Housing protection IP20
  • Ambient temperature operation: -20 °C ... +60 °C non-condensing
  • Ambient temperature Storage: -25 °C ... +70°C
  • Ambient conditions Altitude: Max. 2000 m above sea level
  • Ambient conditions Humidity: Max. 80% relative humidity up to 30°C.
  • Environmental conditions Pollution level: 2
  • MTBF in years (continuous operation at 60 °C): 92.9 a
  • Programming
Product type

IO module

Type

7379.5021

Operating voltage

24 V DC

Operating voltage

12 - 30 V DC

Height

109 mm

Length

140 mm

Width

34 mm

No. of digital inputs

1

Dim

(L x W x H) 140 x 34 x 109 mm

Manufacturer part #

7379.5021

Documents & Downloads

Datasheet

Datasheet 2899374 Motrona 7379.5021 IO module No. of digital inputs: 1

User & Safety Instructions

User & Safety Instructions 2899374 Motrona 7379.5021 IO module No. of digital inputs: 1

Description

This device is Ideal suitable for connecting a DMS full bridge sensor whose converted measurement result is transmitted cyclically via the process data via IO link.
The individual device parameters can be set and stored using Diverser engineering tools or via IO-Link during operation. The supported "data storage" mechanism makes it possible to exchange devices easily and without problems at any time.

This text is machine translated.

Features

  • Robust plastic casing for direct snapping onto DIN rails

Scope of delivery

  • User manual

More interesting products

(*All information is plus legal VAT)