• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-31261-0000000 7000-31261-0000000 Proportional amplifier

Product type
Proportional amplifier
Type
7000-31261-0000000
Operating voltage
18 V
32 V
Operating voltage
V/DC V DC
Height
72 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

  • Operating current max. 2.5 A (ind.)Power consumption max. 50 mALED indicator LED (green)OUTPUT VOLTAGE 24 V DC (PWM)Output current 0.02 A (+20%)...2.5 A (+10%)Reference voltage 10 V ±5%, max. 5 mA (24 V DC)Ramp time 0.2...10 s +20%Pulse frequency 40 Hz -5%...400 Hz +10%
Product type

Proportional amplifier

Type

7000-31261-0000000

Operating voltage

18 V

32 V

Operating voltage

V/DC V DC

Height

72 mm

Length

102 mm

Width

22.50 mm

Dim

(L x W x H) 102 x 22.50 x 72 mm

Control LEDs

Yes

Manufacturer part #

7000-31261-0000000

Fitting type (details)

DIN rail (EN 60715)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2527562 Murrelektronik 7000-31261-0000000 7000-31261-0000000 Proportional amplifier

User & Safety Instructions

User & Safety Instructions 2527562 Murrelektronik 7000-31261-0000000 7000-31261-0000000 Proportional amplifier

Description

Proportional amplifier snap-on

This text is machine translated.

More interesting products

(*All information is plus legal VAT)