• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mounting housing, front panel connector 76003510 EPIC® POWER LS1 A1 5+PE LAPP Content: 1 pc(s)

Image similar
Packaging type
Piece
Mounting type
Front panel
Connection
Crimp
Case material
Zinc
Total no. of pins
+ PE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Mounting type

Front panel

Connection

Crimp

Case material

Zinc

Total no. of pins

+ PE

Manufacturer part #

76003510

Content

1 pc(s)

Contact material

Gold

Type

EPIC® POWER LS1 A1 5+PE

Leading contact (PE)

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3333612 Mounting housing, front panel connector 76003510 EPIC® POWER LS1 A1 5+PE LAPP Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3333612 Mounting housing, front panel connector 76003510 EPIC® POWER LS1 A1 5+PE LAPP Content: 1 pc(s)

What kind of Signal & Power Connectors are you looking for?