Moxa NPort 5150A – device server – 100MB LAN, RS-232
RS-422 / RS-485
Technical specifications
Moxa NPort 5150A device server
Device Type : Device server
Form factor : External
Data Link Protocol : Ethernet, Fast Ethernet, RS-232, RS-422, RS-485
Required operating system : UNIX, SunSoft Solaris, Linux, Microsoft Windows XP 64-bit Edition, Microsoft Windows Server 2003, Apple MacOS X 10.3, Microsoft Windows 95/98/ME/NT/2000/XP, Microsoft Windows Server 2003 x64 Edition, Microsoft Windows Vista (64-bit versions)
Microsoft certification: Compatible with Windows 7
Dimensions (width x depth x height): 5.2 cm x 8 cm x 2.2 cm
Weight 340 g
Product type
Server 10GbE-SFP+ expansion card
Cable length
0 cm
Screen size diagonal (inches)
1 inch
Keyboard layout
German, QWERTZ
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3732978 MOXA neu Server 10GbE-SFP+ expansion card