• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MPD BU2032SM-JJ-GTR Button cell holder 1x CR 2032 Horizontal, SMD (L x W x H) 31.7 x 20 x 5.3 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

181 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Button cell battery holder for CR2032, SMD

  • SMD holder

Technical specifications

  • Temperature range: -40 to +280ºC
Product type

Button cell holder

Connector

Horizontal

SMD

Suitable for battery size

CR 2032

Dim

(L x W x H) 31.7 x 20 x 5.3 mm

Pin spacing

31.7 mm

No. of cells

1

Length

31.7 mm

Width

20 mm

Height

5.3 mm

Material (details)

Chemical resistant plastic

Factory colour

White

Type

SMD

Suitable for

CR2032

Documents & Downloads

Datasheet

Datasheet 651332 MPD BU2032SM-JJ-GTR Button cell holder 1x CR 2032 Horizontal, SMD (L x W x H) 31.7 x 20 x 5.3 mm

Datasheet 651332 MPD BU2032SM-JJ-GTR Button cell holder 1x CR 2032 Horizontal, SMD (L x W x H) 31.7 x 20 x 5.3 mm

User & Safety Instructions

User & Safety Instructions 651332 MPD BU2032SM-JJ-GTR Button cell holder 1x CR 2032 Horizontal, SMD (L x W x H) 31.7 x 20 x 5.3 mm

Description

SMD (surface mounted device) surface mounting refers to holders which are soldered directly onto PCBs.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)