• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MPE Garry 101-2-006-S-BS0 Pin connector Power strip 1 pc(s)

1/2
Product type
Pin connector
Connector type
Power strip
Connection
Cut & Clip
Content
1 pc(s)
Nominal current - rounded value
1 A
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pole connector with strain relief RM2.5

Our service for you

Technical specifications

  • can be plugged with 0.64 mm
  • Core cross section (AWG), min. 28 AWG
  • Conductor cross-section (AWG), max. 26 AWG
  • Breakdown voltage 500 V RMS / min.
Type

101-2-006-S-BS0

Product type

Pin connector

Connector type

Power strip

Connection

Cut & Clip

Content

1 pc(s)

Nominal current

1 A

Nominal current - rounded value

1 A

26 AWG

Manufacturer part #

101-2-006-S-BS0

Width

6.0 mm

Height

15.5 mm

Length

12.3 mm

RoHS-compliant

Yes

Operating temperature (max.)

105 °C

Operating temperature (min.)

-40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3735536 MPE Garry 101-2-006-S-BS0 Pin connector Power strip 1 pc(s)

Description

Socket board with cut-clamp-connection according to DIN 41651 / IEC6060603-13 for standard ribbon cable
With strain relief

This text is machine translated.