• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MPE Garry 369-1-020-0-NTX-KT0 Edge connector (sockets) 1 pc(s) Piece

Image similar
Product type
Edge connector (sockets)
Connector type
Power strip
CS
1.27 mm
Content
1 pc(s)
Packaging type
Piece
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MPE MicroParts, straight terminal block RM1.2

  • Content 1 pc(s)

Our service for you

Technical specifications

  • Height (incl. pins): 7.1 mm
  • Soldibility 260 °C / 10 s
  • Board thickness, min. 1.6 mm
  • Breakdown voltage 500 V RMS / min.
Packaging type

Piece

Product type

Edge connector (sockets)

Connector type

Power strip

Features

PCB connector

CS

1.27 mm

Nominal current

1 A

Nominal current - rounded value

1 A

Connection

Soldering

Case material

PA

Manufacturer part #

369-1-020-0-NTX-KT0

Content

1 pc(s)

Width

5.0 mm

Height

4.0 mm

Length

27.4 mm

Type

369-1-020-0-NTX-KT0

Dim

(L x W x H) 27.4 x 5.0 x 4.0 mm

Hole spacing

1.27 mm

Dimensions

7.1 mm

RoHS-compliant

Yes

Operating temperature (max.)

105 °C

Operating temperature (min.)

-40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3735395 MPE Garry 369-1-020-0-NTX-KT0 Edge connector (sockets) 1 pc(s) Piece

Description

Socket strip micro match 1.27mm
For PCB mounting up to 1.6mm thick

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?