• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MPE Garry 374-1-012-0-NTX-KT0 Edge connector (sockets) 1 pc(s) Piece

Image similar
Product type
Edge connector (sockets)
Connector type
Power strip
CS
1.27 mm
Content
1 pc(s)
Packaging type
Piece
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MPE MicroParts, SMD RM1, 27

  • Content 1 pc(s)

Our service for you

Technical specifications

  • Height (incl. pins): 5.25 mm
  • Soldibility 260 °C / 10 s
  • can be plugged with 0.68 mm
  • Breakdown voltage 500 V RMS / min.
Packaging type

Piece

Product type

Edge connector (sockets)

Connector type

Power strip

CS

1.27 mm

Nominal current

1 A

Nominal current - rounded value

1 A

Connection

SMD

Case material

PA

Manufacturer part #

374-1-012-0-NTX-KT0

Content

1 pc(s)

Width

7.3 mm

Height

5.25 mm

Length

19.9 mm

Type

374-1-012-0-NTX-KT0

Dim

(L x W x H) 19.9 x 7.3 x 5.25 mm

RoHS-compliant

Yes

Operating temperature (max.)

105 °C

Operating temperature (min.)

-40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3735400 MPE Garry 374-1-012-0-NTX-KT0 Edge connector (sockets) 1 pc(s) Piece

Description

SMD socket strip micro part 1.27mm
For SMD PCB mounting
Without component mounting aid

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?