• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MPE Garry 431-1-006-X-KSO Housing inset 1 pc(s)

1/2
Product type
Housing inset
Content
1 pc(s)
Nominal current - rounded value
3 A
Type
431-1-006-X-KSO
Nominal current
3 A
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Nylon crimp connector 2.54mm

Our service for you

Technical specifications

  • Height (incl. pins): 12.85 mm
  • Width (including pins): 6.2 mm
  • Dielectric strength 1,000 V RMS
Type

431-1-006-X-KSO

Product type

Housing inset

Content

1 pc(s)

Nominal current

3 A

Nominal current - rounded value

3 A

Manufacturer part #

431-1-006-X-KSO

Length

15.8 mm

RoHS-compliant

Yes

Operating temperature (max.)

105 °C

Operating temperature (min.)

-40 °C

Documents & Downloads

Datasheet

Datasheet 3735508 MPE Garry 431-1-006-X-KSO Housing inset 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3735508 MPE Garry 431-1-006-X-KSO Housing inset 1 pc(s)

Description

For easily connecting multi-pin connectors

This text is machine translated.