• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MPE Garry 578-2-003-0-T-BS0 Pin strip 1 pc(s)

1/2
Product type
Pin strip
Content
1 pc(s)
Nominal current - rounded value
5 A
Type
578-2-003-0-T-BS0
Nominal current
5 A
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Nylon-Crimp connector 3.96mm

Our service for you

Technical specifications

Type

578-2-003-0-T-BS0

Product type

Pin strip

Content

1 pc(s)

Nominal current

5 A

Nominal current - rounded value

5 A

Manufacturer part #

578-2-003-0-T-BS0

RoHS-compliant

Yes

Operating temperature (max.)

85 °C

Operating temperature (min.)

-25 °C

Documents & Downloads

Datasheet

Datasheet 3735322 MPE Garry 578-2-003-0-T-BS0 Pin strip 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3735322 MPE Garry 578-2-003-0-T-BS0 Pin strip 1 pc(s)

Description

Nylon-Crimp connector 3.96mm

This text is machine translated.