• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MPE Garry 597-3-015M-NB0NS-BS0 D-SUB pin strip 90 ° Solder pins 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
D-SUB pin strip
Connection
Solder pins
Content
1 pc(s)
Connection angle
90 °
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

D-Sub pin connector Solder pin, angled 8.08mm SNA

  • D-SUB pin strip

Our service for you

Technical specifications

  • Soldibility 230 °C / 10 s
  • Voltage resistance 500 V / min.
Packaging type

Piece

Product type

D-SUB pin strip

Connection

Solder pins

Connection angle

90°

Content

1 pc(s)

Manufacturer part #

597-3-015M-NB0NS-BS0

Contact type

Punched contacts

RoHS-compliant

Yes

Features

+ 4-40 internal thread

Type

597-3-015M-NB0NS-BS0

Depth

18.4 mm

Height

12.6 mm

Width

39.1 mm

Nominal current

5 A

Operating temperature (max.)

85 °C

Operating temperature (min.)

-55 °C

Documents & Downloads

Datasheet

Datasheet 3735560 MPE Garry 597-3-015M-NB0NS-BS0 D-SUB pin strip 90 ° Solder pins 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3735560 MPE Garry 597-3-015M-NB0NS-BS0 D-SUB pin strip 90 ° Solder pins 1 pc(s) Piece

Description

D-SUB header with punched contacts, 90° angled, with solder pins
PCB mounting: Spacer and PCB clip
Footprint 8.08mm
UNC 4-40 thread
Mounting type Plug-side: Inner thread

This text is machine translated.

Hints

Supplied with loose adapter threaded bolt with UNC4-40 thread

What kind of D-SUB Connectors are you looking for?