• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MPE Garry Pin strip (standard) 087-1-050-0-F-XS0-1260 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Pin strip (standard)
Nominal current
3 A
Nominal current - rounded value
3 A
Separable
Yes
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HQ multi-pin connectors straight, RM2,54

  • Content 1 pc(s)

Our service for you

Technical specifications

  • Soldibility 260 °C / 10 s
  • Dielectric strength 500 V RMS
Packaging type

Piece

Product type

Pin strip (standard)

Nominal current

3 A

Nominal current - rounded value

3 A

Separable

Yes

Dim

(W x H x D) 127.0 x 12.6 x 2.5 mm

Manufacturer part #

087-1-050-0-F-XS0-1260

Content

1 pc(s)

Width

127.0 mm

Height

12.6 mm

RoHS-compliant

Yes

Type

087-1-050-0-F-XS0-1260

Depth

2.5 mm

Operating temperature (max.)

105 °C

Operating temperature (min.)

-40 °C

Documents & Downloads

Datasheet

Datasheet 3735356 MPE Garry Pin strip (standard) 087-1-050-0-F-XS0-1260 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3735356 MPE Garry Pin strip (standard) 087-1-050-0-F-XS0-1260 1 pc(s) Piece

Description

Design: Tin-plated, selectively gold-plated or gold-plated
can be broken off as required
High-quality multi-pin connectors

This text is machine translated.