• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MPE Garry Pin strip (standard) 093-2-026-0-F-BS0 1 pc(s)

1/2
Product type
Pin strip (standard)
Nominal current
3 A
Nominal current - rounded value
3 A
Dim
(W x H x D) 30.5 x 9.0 x 14.02 mm
Manufacturer part #
093-2-026-0-F-BS0
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Angled header, pitch 2.54s

  • Content 1 pc(s)

Our service for you

Technical specifications

  • Soldibility 260 °C / 10 s
  • Dielectric strength 500 V RMS
Product type

Pin strip (standard)

Nominal current

3 A

Nominal current - rounded value

3 A

Dim

(W x H x D) 30.5 x 9.0 x 14.02 mm

Manufacturer part #

093-2-026-0-F-BS0

Content

1 pc(s)

Width

30.5 mm

Height

9.0 mm

RoHS-compliant

Yes

Type

093-2-026-0-F-BS0

Depth

14.02 mm

Operating temperature (max.)

105 °C

Operating temperature (min.)

-40 °C

Documents & Downloads

Datasheet

Datasheet 3735460 MPE Garry Pin strip (standard) 093-2-026-0-F-BS0 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3735460 MPE Garry Pin strip (standard) 093-2-026-0-F-BS0 1 pc(s)

Description

For SC_R and PFL series pole connectors (see note)

This text is machine translated.