• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MPE Garry Pin strip (standard) 155-1-010-0-F-BS0 1 pc(s) Piece

Part number:
Item no:
1/2
Packaging type
Piece
Product type
Pin strip (standard)
Connection
Soldering
Contact surface
Gold plated
Dim
(W x H x D) 17.0 x 8.6 x 5.5 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pin header direct RM2,00

  • Content 1 pc(s)

Our service for you

Technical specifications

  • Soldibility 260 °C / 10 s
  • Dielectric strength 500 V RMS
Packaging type

Piece

Product type

Pin strip (standard)

Connection

Soldering

Contact surface

Gold plated

Dim

(W x H x D) 17.0 x 8.6 x 5.5 mm

Manufacturer part #

155-1-010-0-F-BS0

Content

1 pc(s)

Width

17.0 mm

Height

8.6 mm

RoHS-compliant

Yes

Max. temperature

260 °C

Type

155-1-010-0-F-BS0

Depth

5.5 mm

Operating temperature (max.)

105 °C

Operating temperature (min.)

-40 °C

Documents & Downloads

Datasheet

Datasheet 3735500 MPE Garry Pin strip (standard) 155-1-010-0-F-BS0 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3735500 MPE Garry Pin strip (standard) 155-1-010-0-F-BS0 1 pc(s) Piece

Description

For MPF_G series pin connectors (see note)
Gold-plated version

This text is machine translated.