• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MPE Garry Pin strip (standard) 332-1-032-0-F-XS0-0700 1 pc(s)

1/2
Product type
Pin strip (standard)
Dim
(W x H x D) 64.0 x 4.5 x 7.25 mm
Manufacturer part #
332-1-032-0-F-XS0-0700
Content
1 pc(s)
Width
64.0 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pin strips angled 1-row RM2,00

  • Content 1 pc(s)

Our service for you

Technical specifications

  • Soldibility 260 °C / 10 s
  • Dielectric strength 500 V RMS
Product type

Pin strip (standard)

Dim

(W x H x D) 64.0 x 4.5 x 7.25 mm

Manufacturer part #

332-1-032-0-F-XS0-0700

Content

1 pc(s)

Width

64.0 mm

Height

4.5 mm

RoHS-compliant

Yes

Type

332-1-032-0-F-XS0-0700

Depth

7.25 mm

Operating temperature (max.)

105 °C

Operating temperature (min.)

-40 °C

Documents & Downloads

Datasheet

Datasheet 3735490 MPE Garry Pin strip (standard) 332-1-032-0-F-XS0-0700 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3735490 MPE Garry Pin strip (standard) 332-1-032-0-F-XS0-0700 1 pc(s)

Description

Gold-plated version
can be broken off as required

This text is machine translated.