• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MPE Garry Pin strip (standard) 428-1-010-0-T-KS0 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Pin strip (standard)
Connection
Soldering
Nominal current
3 A
Nominal current - rounded value
3 A
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Nylon crimp connector 2.54mm

  • Content 1 pc(s)

Our service for you

Technical specifications

  • Height (incl. pins): 14.8 mm
  • Width (including pins): 5.8 mm
  • Soldibility 240 °C / 5 s
  • Dielectric strength 500 V RMS
Packaging type

Piece

Product type

Pin strip (standard)

Connection

Soldering

Nominal current

3 A

Nominal current - rounded value

3 A

Dim

(L x W x H) 25.4 x 5.8 x 14.8 mm

Manufacturer part #

428-1-010-0-T-KS0

Content

1 pc(s)

Width

5.8 mm

Height

14.8 mm

Length

25.4 mm

RoHS-compliant

Yes

Type

428-1-010-0-T-KS0

Operating temperature (max.)

105 °C

Operating temperature (min.)

-25 °C

Documents & Downloads

Datasheet

Datasheet 3735511 MPE Garry Pin strip (standard) 428-1-010-0-T-KS0 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3735511 MPE Garry Pin strip (standard) 428-1-010-0-T-KS0 1 pc(s) Piece

Description

For easily connecting multi-pin connectors
Angled or straight version

This text is machine translated.