• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MPE Garry Pin strip (standard) 428-2-004-0-T-KS0 1 pc(s) Piece

1/3
Packaging type
Piece
Product type
Pin strip (standard)
Nominal current
3 A
Nominal current - rounded value
3 A
Dim
(L x W x H) 10.2 x 9.2 x 12.15 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Nylon crimp connector 2.54mm

  • Content 1 pc(s)

Our service for you

Technical specifications

  • Height (incl. pins): 12.15 mm
  • Width (including pins): 9.2 mm
  • Soldibility 240 °C / 5 s
  • Dielectric strength 500 V RMS
Packaging type

Piece

Product type

Pin strip (standard)

Nominal current

3 A

Nominal current - rounded value

3 A

Dim

(L x W x H) 10.2 x 9.2 x 12.15 mm

Manufacturer part #

428-2-004-0-T-KS0

Content

1 pc(s)

Width

9.2 mm

Height

12.15 mm

Length

10.2 mm

RoHS-compliant

Yes

Type

428-2-004-0-T-KS0

Operating temperature (max.)

105 °C

Operating temperature (min.)

-25 °C

Documents & Downloads

Datasheet

Datasheet 3735519 MPE Garry Pin strip (standard) 428-2-004-0-T-KS0 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3735519 MPE Garry Pin strip (standard) 428-2-004-0-T-KS0 1 pc(s) Piece

Description

For easily connecting multi-pin connectors
Angled or straight version

This text is machine translated.