• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MPE Garry Pin strip (standard) 598-3-015M-A00TF-BS0 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Pin strip (standard)
Connection
Solder bucket
Nominal current
3 A
Nominal current - rounded value
3 A
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HD D-Sub connector strips with solder cup, shielded

  • Content 1 pc(s)

Our service for you

Technical specifications

  • Soldibility 230 °C / 10 s
  • Voltage resistance 500 V / min.
Packaging type

Piece

Product type

Pin strip (standard)

Connection

Solder bucket

Nominal current

3 A

Nominal current - rounded value

3 A

Dim

(W x H x D) 30.8 x 10.8 x 12.55 mm

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

598-3-015M-A00TF-BS0

Content

1 pc(s)

Width

30.8 mm

Height

10.8 mm

RoHS-compliant

Yes

Type

598-3-015M-A00TF-BS0

Depth

12.55 mm

Operating temperature (max.)

85 °C

Operating temperature (min.)

-55 °C

Documents & Downloads

Datasheet

Datasheet 3735445 MPE Garry Pin strip (standard) 598-3-015M-A00TF-BS0 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3735445 MPE Garry Pin strip (standard) 598-3-015M-A00TF-BS0 1 pc(s) Piece

Description

D-Sub high-density connector strip with solder cup
For vertical PCB mounting

This text is machine translated.