• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MPE Garry SIL socket (precision) 115-1-010-0-MTF-XS0 1 pc(s) Piece

1/2
Packaging type
Piece
Connector type
Power strip
Product type
SIL socket (precision)
Connection
Soldering
Nominal current
3 A
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Precision socket strips H=6.9 mm straight

  • Content 1 pc(s)

Our service for you

Technical specifications

  • Soldibility 260 °C / 10 s
  • can be plugged with 0.64 mm
  • Dielectric strength 500 V RMS
Packaging type

Piece

Connector type

Power strip

Product type

SIL socket (precision)

Connection

Soldering

Nominal current

3 A

Nominal current - rounded value

3 A

Contact surface

Gold plated

Contact material

Beryllium / copper

Pin Ø

0.64 mm

Dim

(W x H x D) 25.4 x 10.1 x 2.54 mm

Manufacturer part #

115-1-010-0-MTF-XS0

Content

1 pc(s)

Width

25.4 mm

Height

10.1 mm

RoHS-compliant

Yes

Type

115-1-010-0-MTF-XS0

Depth

2.54 mm

Operating temperature (max.)

125 °C

Operating temperature (min.)

-55 °C

Documents & Downloads

Datasheet

Datasheet 3735382 MPE Garry SIL socket (precision) 115-1-010-0-MTF-XS0 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3735382 MPE Garry SIL socket (precision) 115-1-010-0-MTF-XS0 1 pc(s) Piece

Description

Precision socket connector
With 6 finger clip made from beryllium-copper
gold-plated

This text is machine translated.