• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MPE Garry SIL socket (standard) 094-1-020-0-NTX-YS0 1 pc(s) Piece

1/2
Packaging type
Piece
Connector type
Power strip
Product type
SIL socket (standard)
Pin shape
Square
Connection
Soldering
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Socket strips H=8.5mm 1-row straight R

  • Content 1 pc(s)

Our service for you

Technical specifications

  • Soldibility 260 °C / 10 s
  • can be plugged with 0.64 mm
  • Dielectric strength 500 V RMS
Packaging type

Piece

Connector type

Power strip

Product type

SIL socket (standard)

Connection

Soldering

Pin shape

Square

Nominal current

3 A

Nominal current - rounded value

3 A

Contact surface

Partially gold plated

Dim

(W x H x D) 51.2 x 11.7 x 2.5 mm

Manufacturer part #

094-1-020-0-NTX-YS0

Content

1 pc(s)

Width

51.2 mm

Height

11.7 mm

RoHS-compliant

Yes

Type

094-1-020-0-NTX-YS0

Depth

2.5 mm

Operating temperature (max.)

105 °C

Operating temperature (min.)

-40 °C

Documents & Downloads

Datasheet

Datasheet 3735377 MPE Garry SIL socket (standard) 094-1-020-0-NTX-YS0 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3735377 MPE Garry SIL socket (standard) 094-1-020-0-NTX-YS0 1 pc(s) Piece

Description

In pure tin-plated and selectively gold-plated format
Suitable for square pins 0.64x0.64 mm

This text is machine translated.