• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MPE Garry SIL socket (standard) 098-1-003-0-NFX-YT0 1 pc(s) Piece

1/2
Packaging type
Piece
Connector type
Power strip
Product type
SIL socket (standard)
Pin shape
Square
Connection
Push-fit + Soldering
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SMD-socket term. Strip H=3.7 to 7.45mm STR

  • Content 1 pc(s)

Our service for you

Technical specifications

  • Soldibility 260 °C / 10 s
  • can be plugged with 0.64 mm
  • Dielectric strength 500 V RMS
Packaging type

Piece

Connector type

Power strip

Product type

SIL socket (standard)

Connection

Push-fit + Soldering

Pin shape

Square

Nominal current

3 A

Nominal current - rounded value

3 A

Contact surface

Gold plated

Dim

(W x H x D) 7.9 x 3.8 x 4.66 mm

Manufacturer part #

098-1-003-0-NFX-YT0

Content

1 pc(s)

Width

7.9 mm

Height

3.8 mm

RoHS-compliant

Yes

Type

098-1-003-0-NFX-YT0

Depth

4.66 mm

Operating temperature (max.)

105 °C

Operating temperature (min.)

-40 °C

Documents & Downloads

Datasheet

Datasheet 3735272 MPE Garry SIL socket (standard) 098-1-003-0-NFX-YT0 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3735272 MPE Garry SIL socket (standard) 098-1-003-0-NFX-YT0 1 pc(s) Piece

Description

Flash gold-plated
Insulator made of high temp. Thermoplastic (UL94V-0)
Suitable for square pins 0.64x0.64 mm

This text is machine translated.