• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MPE Garry SIL socket (standard) 098-3-010-0-NFX-YT0 1 pc(s) Piece

1/2
Packaging type
Piece
Connector type
Power strip
Product type
SIL socket (standard)
Pin shape
Square
Connection
Soldering
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SMD-socket term. Strip H=3.7 to 7.45mm STR

  • Content 1 pc(s)

Our service for you

Technical specifications

  • Soldibility 260 °C / 10 s
  • can be plugged with 0.64 mm
  • Dielectric strength 500 V RMS
Packaging type

Piece

Connector type

Power strip

Product type

SIL socket (standard)

Connection

Soldering

Pin shape

Square

Nominal current

3 A

Nominal current - rounded value

3 A

Contact surface

Gold plated

Case material

Thermoplastic

Dim

(W x H x D) 13.0 x 3.7 x 7.2 mm

Manufacturer part #

098-3-010-0-NFX-YT0

Content

1 pc(s)

Width

13.0 mm

Height

3.7 mm

RoHS-compliant

Yes

Max. temperature

260 °C

Type

098-3-010-0-NFX-YT0

Depth

7.2 mm

Operating temperature (max.)

105 °C

Operating temperature (min.)

-40 °C

Documents & Downloads

Datasheet

Datasheet 3735277 MPE Garry SIL socket (standard) 098-3-010-0-NFX-YT0 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3735277 MPE Garry SIL socket (standard) 098-3-010-0-NFX-YT0 1 pc(s) Piece

Description

Flash gold-plated
Insulator made of high temp. Thermoplastic (UL94V-0)
Suitable for square pins 0.64x0.64 mm

This text is machine translated.