• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MPE Garry SIL socket (standard) 122-3-010-0-MTF-XS0 1 pc(s) Piece

1/2
Packaging type
Piece
Connector type
Power strip
Product type
SIL socket (standard)
CS
2.54 mm
Pin shape
Square
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Series 122 SMD socket strip

  • Content 1 pc(s)

Our service for you

Technical specifications

  • Soldibility 260 °C / 10 s
  • can be plugged with 0.64 mm
  • Dielectric strength 500 V RMS
Packaging type

Piece

Connector type

Power strip

Product type

SIL socket (standard)

CS

2.54 mm

Connection

SMD

Pin shape

Square

Nominal current

3 A

Nominal current - rounded value

3 A

Case material

Thermoplastic

Pin Ø

0.64 mm

Dim

(W x H x D) 12.7 x 8.6 x 6.9 mm

Manufacturer part #

122-3-010-0-MTF-XS0

Content

1 pc(s)

Width

12.7 mm

Height

8.6 mm

RoHS-compliant

Yes

Type

122-3-010-0-MTF-XS0

Depth

6.9 mm

Operating temperature (max.)

125 °C

Operating temperature (min.)

-55 °C

Documents & Downloads

Datasheet

Datasheet 3735286 MPE Garry SIL socket (standard) 122-3-010-0-MTF-XS0 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3735286 MPE Garry SIL socket (standard) 122-3-010-0-MTF-XS0 1 pc(s) Piece

Description

SMD baseboard in 2.54mm grid
With turned contacts
Insulator made of high temp. Thermoplastic (UL94V-0)
Suitable for square pins 0.64x0.64 mm

This text is machine translated.