• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MPE Garry SIL socket (standard) 156-3-020-0-NFX-YS0 1 pc(s) Piece

1/2
Packaging type
Piece
Connector type
Power strip
Product type
SIL socket (standard)
Pin shape
Square
Connection
Soldering
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Socket term. Strip 2-row straight RM2,00

  • Content 1 pc(s)

Our service for you

Technical specifications

  • Soldibility 260 °C / 10 s
  • can be plugged with 0.5 mm
  • Dielectric strength 500 V RMS
Packaging type

Piece

Connector type

Power strip

Product type

SIL socket (standard)

Connection

Soldering

Factory colour

Black

Pin shape

Square

Contact surface

Gold plated

Dim

(W x H x D) 20.5 x 7.0 x 4.6 mm

Manufacturer part #

156-3-020-0-NFX-YS0

Content

1 pc(s)

Width

20.5 mm

Height

7.0 mm

RoHS-compliant

Yes

Type

156-3-020-0-NFX-YS0

Depth

4.6 mm

Operating temperature (max.)

105 °C

Operating temperature (min.)

-40 °C

Documents & Downloads

Datasheet

Datasheet 3735474 MPE Garry SIL socket (standard) 156-3-020-0-NFX-YS0 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3735474 MPE Garry SIL socket (standard) 156-3-020-0-NFX-YS0 1 pc(s) Piece

Description

Gold-plated version
Black insulation
Suitable for square pins 0.5x0.5mm

This text is machine translated.