• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mr. Beams MB 3000 MB3000-BRN-01-01 LED outdoor floodlight (+ motion detector) Colours (LEDs): Cool white

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED outdoor spotlight with motion detector MB 3000

  • Ultra bright
  • Battery-powered
  • Swivelling
  • This text is machine translated.

Technical specifications

Product type

LED outdoor floodlight (+ motion detector)

No. of bulbs

2

Bulb type

LED (monochrome)

Built-in LED

Colour

Cool white

Total luminous flux

500 lm

Coverage max. (width)

9 m

Adjustable on-time (max.)

20 s

Light features

Swivelling

Pivoted

Factory colour

Brown

Material

Plastic

Dim

(L x W x H) 9.5 x 26 x 10 cm

n.rel.

Light bulb included

Yes

Width

26 cm

Height

10 cm

Length

9.5 cm

Documents & Downloads

Datasheet

Datasheet 1490811 Mr. Beams MB 3000 MB3000-BRN-01-01 LED outdoor floodlight (+ motion detector) Colours (LEDs): Cool white

User & Safety Instructions

User & Safety Instructions 1490811 Mr. Beams MB 3000 MB3000-BRN-01-01 LED outdoor floodlight (+ motion detector) Colours (LEDs): Cool white

Description

Scope of delivery

  • LED outdoor spot
  • User manual.

Hints

Suitable batteries (4 x D) please order separately.