
Highlights & Details
MSI MSI Modern AM273QP AI 1UMG-409AT 27"" LE 68.6 cm (27 inch) All-in-one PC
- Display: 68.6 cm (27 inch) IPS WQHD 2560 x 1440 Pixel
- Intel® Core™ Ultra 5 125H 14 core(s) / max. 4.50 GHz
- RAM: 16 GB DDR5 RAM 5600 MHz
- 512 GB SSD
- Windows® 11 Home
Technical specifications
- Chipsets: SoC
- Memory capacity: 16GB(16GB*1)
- Module type: SO-DIMM
- Number of free memory slots: 1
- TDP 28 W
- Cache: 18 MB Intel® Smart cache
- Number of threads: 18
- 27" (69 cm) display
- Viewing angle: 178° (H) / 178° (V)
- Touch Screen: Non-touch
- Brightness (nits): 300
- Contrast ratio: 1000:1
- Refresh rate 100Hz
- Reaction time (GTG): TYPE:14ms
- GPU1 number: UMA
- Audio chipset: Realtek ALC256
- Audio type 2.1 Channel HD Audio
- SSD form factor: M.2-2280 M-KEY
- M.2 slots(total): 2
- M.2 slots(clear): 1
- 2.5" drive (total): 1
- 2.5" drive (free): 1
- 3.5" drive (total): 0
- Webcam resolution: 2.0MP (1080P)
- Adjustment (inclination): -5° - 20° ±2°
- Adjustment (rotation): -30° - 30°
- Adjustable (height) 0 - 100 mm
- VESA 100 x 100 mm size
- Mains adapter: 1
- Power cable 1
- Keyboard SG761412DA
- Keyboard interface USB
- Mouse SM9023M
- Mouse interface USB
- Product type
All-in-one PC
- Model
Modern AM273QP AI 1UMG-409AT
- Display (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Display properties
IPS
- Display resolution
2560 x 1440 Pixel
- Display resolution mode
WQHD
- CPU series
Intel® Core™ Ultra 5
- CPU
Intel® Core™ Ultra 5 125H
- Processor/type
125H
- Processor cores (No.)
14 x
- CPU speed
1.2 GHz
- CPU turbo clock speed (max.)
4.50 GHz
- CPU cache
18 MB
16 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Bluetooth
5.3
- Keyboard layout
German, QWERTZ
- No. of Gigabit LANs
1 x
- No. of HDMI ports
3 x
- No. of Thunderbolt IFs
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
5 x
- No. of USB 3.0 ports
1 x
- Interfaces
HDMI® output
HDMI® input
Thunderbolt
USB C® (DP Alt Mode)
USB A (USB 3.2 1st gen)
RJ45
Headphone/mic combo jack (3.5 mm)
Card reader
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
- Factory colour
Black
- Width
613.49 mm
- Height
543.37 mm
- Depth
235 mm
- Weight
8.05 kg
- PSU power
150 W
- Features
Built-in camera
Kensington lock
- Operating system (Version)
Windows® 11 Home
- Display size
24 inch - 29 inch
- Display
68.6 cm (27 inch)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3618992 MSI All-in-one PC MSI Modern AM273QP AI 1UMG-409AT 27"" LE 68.6 cm (27 inch) WQHD Intel® Core™ Ultra 5 125H 4.50 GHz 16
User & Safety Instructions
User & Safety Instructions 3618992 MSI All-in-one PC MSI Modern AM273QP AI 1UMG-409AT 27"" LE 68.6 cm (27 inch) WQHD Intel® Core™ Ultra 5 125H 4.50 GHz 16
Description
Be ready for the future
The AI-era has begun. Ready for transformation in work and everyday life? Together with the Modern AM273QP AI series, take advantage of the next level of AI experience with faster, energy-efficient, AI-enabled processors.
Neural processing unit (NPU)
The latest Intel® Core™ Ultra processor features Intel's first integrated NPU designed for efficient AI work and lower power consumption.
MSI AI engine
The MSI AI engine automatically detects user scenarios and adjusts the performance, sound effects and display mode accordingly, eliminating the need for manual adjustments.
MSI with Microsoft Copilot
Work smarter, be more productive, increase creativity and stay connected with Copilot – an AI companion that adapts to the needs.
Windows Studio Effects
AI is used to enhance video with features such as background effects, eye contact correction, automatic framing and voice focus for professional and engaging video conferencing.
Intel AI Playground
Various AI features, including image creation, enhancement, and chat responses, are performed locally on the PC, ensuring privacy and control over content and input.
Protects the eyes
"Less Blue Light PRO" with a hardware-based filter technology simultaneously protects the eyes and maintains lively colors and details.
Eye-Q check
With the Eye-Q review a self-assessment of eye health during long working hours is possible in order to prevent a worsening of eye problems.
100Hz High refresh rate
A high refresh rate improves the display, because more pictures are shown in shorter time, WAS leads to fluid, clearer pictures and less eye strain.
WQHD (2560 x 1440)
The WQHD (2560 x 1440) resolution extends the working area, offers sharper readability, lively 3D effects and improved aesthetics for a better user experience.
IPS wide-angle
A 178° IPS panel provides a wider perspective and delivers consistent, accurate colors from any angle, minimizes color shifts and improves the viewing experience.
Support for four displays
With HDMI™ output and Thunderbolt™ 4, up to 4 displays can be supported, WAS increases productivity by providing more screen space for managing multiple applications simultaneously.
Simple maintenance design
With the Storage Rapid upgrade design, maintaining or upgrading the 2.5” memory is no longer a nightmare.
MSI instant display technology
The modern AM273QP AI series includes a Type C (DP Alt.) And an HDMI™ input. With the MSI instant display technology the screen is activated immediately, when devices are connected, WAS enables the function as monitor without booting.
Privacy screen
The contents of the screen become blurred when the user looks away or moves away, and is only re-focused for the right user.
Automatic lock
Improve privacy and security by automatically locking the screen shortly after leaving the user.
Spy detection
This feature uses subtle visual cues to signal when someone is behind you and looking at the screen. Aware also provides automatic or responsive blur of the privacy screen to protect the information in situations that require a high level of privacy.
Dim the screen
Improve energy efficiency in a natural and unobtrusive way. The screen brightness will dim and brighten again when you move away and come back.
Windows SNAP
Make life easier by adjusting the selected window based on the attention between the screens.
Windows Hello
The Windows Hello biometric authentication system provides a faster and more secure way to ensure that it is the right user to log on to the PC.
Retractable FHD webcam
With a retractable Full HD (FHD) webcam for clear online calls or courses, while privacy and secure connectivity are ensured.
This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







