
Highlights & Details
MSI MPG Infinite Z3 X3D 9NVRR7-882AT 2.5 cm (1 inch) Desktop PC
- Display: 2.5 cm (1 inch)
- AMD Ryzen 7 9800X3D 8 core(s) / max. 5.2 GHz
- RAM: 32 GB DDR5 RAM
- 1 TB SSD
- Nvidia GeForce RTX 5070 Ti 16 GB
- Windows® 11 Home
Technical specifications
- Chipsets:B850
- Memory capacity: 32GB(16GB*2)
- Module type U-DIMM
- Number of free memory slots: 2
- TDP 120 W
- Number of threads: 16
- Audio: Realtek ALC897, 7.1 Channel HD Audio
- SSD form factor: M.2-2280 M-KEY
- M.2 slots(total): 3
- M.2 slots(clear): 2
- 2.5" drive (total): 1
- 2.5" drive (free): 1
- 3.5" drive (total): 2
- 3.5" drive (free): 2
- LAN: REALTEK RTL 8126-VB-CG
- Wi-Fi AMD/RZ616
- Power supply: 80PLUS GOLD, Form factor ATX
- Power cable 1
- Liter: 40
- Product type
Desktop PC
- Model
MPG Infinite Z3 X3D-882AT
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen 7 9800X3D
- Processor/type
9800X3D
- Processor cores (No.)
8 x
- CPU speed
4.7 GHz
- CPU turbo clock speed (max.)
5.2 GHz
- CPU cache
8 MB
32 GB
- RAM type
DDR5 RAM
- No. of memory slots
4
- RAM / Max. upgrade
128 GB
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory)
16 GB
- Onboard graphics card (version)
GeForce RTX 5070 Ti
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
5.3
- Keyboard layout
Keyboard not included
- No. of DisplayPort
3 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- No. of USB 3.0 ports
3 x
- Interfaces
HDMI® 2.1
DisplayPort
USB C® (USB 3.2 2nd gen)
USB C® (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
RJ45
S/PDIF
Headphone input
Show more
- Factory colour
Black
- Width
235.1 mm
- Height
485 mm
- Depth
481.23 mm
- Weight
14.91 kg
- PSU power
850 W
- Features
CPU water cooling
LED lighting
- Operating system (Version)
Windows® 11 Home
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3758824 MSI Desktop PC MPG Infinite Z3 X3D 9NVRR7-882AT 2.5 cm (1 inch) AMD Ryzen 7 9800X3D 5.2 GHz 32 GB RAM 1 TB SSD Nvidia Ge
User & Safety Instructions
User & Safety Instructions 3758824 MSI Desktop PC MPG Infinite Z3 X3D 9NVRR7-882AT 2.5 cm (1 inch) AMD Ryzen 7 9800X3D 5.2 GHz 32 GB RAM 1 TB SSD Nvidia Ge
Description
The premium MPG series by MSI is developed for gamers who require high performance and elegant design. Each product features state-of-the-art aesthetics and vibrant colors that underline the commitment of the MPG series to exceptional design. With optimized configurations, the MPG series provides a visually stunning and powerful gaming experience that sets trends.
SEAMLESS EXPERIENCE WITH AI ENGINE
The MSI AI engine automatically detects the currently active APP and adjusts the power settings, RGB lighting effects, audio and screen color accordingly. This ensures an optimum user experience without the need for additional settings.
The ultimate high-end processor UP TO AMD Ryzen™ 9000X3D SERIES
Powered by up to AMD Ryzen™ 9000X3D processors, the MPG Infinite Z3 X3D is designed for superior gaming performance. With state-of-the-art 3D V-Cache™ technology from AMD, it offers massive cache capacity for faster game loading times, reduced latency and superior FPS consistency for the most demanding titles.
GEFORCE RTX™ 50 SERIES – OVERCOME NEW LIMITS
Based on Nvidia Blackwell, the GeForce RTX™ 50 Series GPUs offer breakthrough features to gamers and creative people. Fitted with enormous AI-performance the RTX 50 series enables new experiences and a graphics quality of the next generation. Increase the performance with Nvidia DLSS 4 and generate pictures with unparalleled speed.
SILENT STORM COOLING. AI
The system uses independent air chambers for each component and uses advanced algorithms to create optimal fan speed curves. It efficiently dissipates the warmth of gaming desktops, enabling uncompromising, extreme performance.
360 mm water cooling
The system features a 360 mm AIO water cooling system for ultimate gaming performance that ensures optimum temperatures even during intensive gaming sessions. This premium cooling system ensures constant performance when you need it most.
Glacier protection
Equipped with VRM, SSD, PCH, and memory heatsinks, the system maximizes the thermal contact surface and efficiently regulates temperatures to an ideal level. This design ensures constant top performance while maintaining aesthetics.
SLIM DESIGN, MODERN AESTHETICS
The MPG Infinite Z3 X3D embodies the exceptional design philosophy of MSI. Its breathtaking exterior and the side wall made of hardened glass enable the view of the lively interior lighting and transform your setup into a visual masterpiece. Sophisticated features and modern aesthetics ensure a gaming experience that is visually impressive and powerful.
MYSTIC LIGHT
The MPG Infinite Z3 X3D captivates by its adjustable RGB lighting. From the living interior visible through hardened glass to the outer accents, the lighting improves your gaming experience. Thanks to Ambient Link technology, the lights synchronize with the events on the screen and create an immersive atmosphere that enhances both the style and the game play.
Numerous connections
The MPG Infinite Z3 X3D offers gamers a wide range of I/O options, including a convenient USB Type C connector on the front for quick connection to the growing number of Type C compatible devices.
Fluid gameplay
MPG Infinite Z3 X3D supports DP 2.1 and offers ultra-high resolution and advanced graphics, so you can enjoy breathtaking 8K at 60 Hz or smooth 4K at 240 Hz with vibrant colors and pin-sharp details.
SOFTWARE
The MPG Infinite Z3 X3D comes with a special software by MSI, which improves the gaming experience. Moreover, it also has apps from other manufacturers that offer excellent functions and full performance.
This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








