
Highlights & Details
MSI MPG Trident AS AI 2NVP7-012AT 2.5 cm (1 inch) Desktop PC
- Display: 2.5 cm (1 inch)
- Intel® Core™ Ultra 7 265F 24 core(s) / max. 5.3 GHz
- RAM: 32 GB DDR5 RAM 5600 MHz
- 1 TB SSD
- Nvidia GeForce RTX 5070 12 GB
- Windows® 11 Home
Technical specifications
- B860 chipset
- Memory: M.2 slots(Total) 2 / M.2 slots(Free) 1 / 2.5" Drive bays(Total) 2 / 2.5" Drive bays (Free) 2 / 3.5" Drive bays(Free) 0 / mSATA slots(Free) 0
- REALTEK RTL 8125D LAN
- Power cable 1
- 65W TDP
- Threads: 20
- CPU cooler: Air cooling
- Memory Size 32GB(16GB*2)|Memory Type DDR5 SDRAM|Module Type U-DIMM|Memory Slot(Total) 2|Memory Slot(Free) 0|Max Capacity 64GB
- Audio: Realtek ALC897, 7.1 Channel HD Audio
- WLAN Intel/AX211.NGWG.NV
- Output:500W, 80plus gold, SFX, Power SUPPLY
- Liter: 10.36
- Pint 21.89
- Product type
Desktop PC
- Model
MPG Trident AS AI 2NVP7-012AT
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ Ultra 7
- CPU
Intel® Core™ Ultra 7 265F
- Processor/type
265F
- Processor cores (No.)
24 x
- CPU speed
2.4 GHz
- CPU turbo clock speed (max.)
5.3 GHz
- CPU cache
30 MB
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory)
12 GB
- Onboard graphics card (version)
GeForce RTX 5070
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Bluetooth
5.3
- Keyboard layout
Keyboard not included
- No. of DisplayPort
3 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
3 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- No. of USB 3.0 ports
2 x
- Interfaces
HDMI™
DisplayPort
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
USB C®
USB A (USB 3.2 2nd gen)
RJ45
Jack connector
Headphone input
Microphone input
Show more
- Factory colour
Black
- Width
396.57 mm
- Height
410.39 mm
- Depth
137.06 mm
- Weight
5.53 kg
- PSU power
500 W
- Operating system (Version)
Windows® 11 Home
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3451675 MSI Desktop PC MPG Trident AS AI 2NVP7-012AT 2.5 cm (1 inch) Intel® Core™ Ultra 7 265F 5.3 GHz 32 GB RAM 1 TB SSD Nvidia
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









