
Highlights & Details
MSI Rechargeable Battery 90Wh for Crosshair A16 HX D8WGKG (MS-15PL)
- 4 batteries.
- Li-polymer rechargeable battery
- Impressive power with 90Wh watt-hours.
Technical specifications
- Product type
Laptop battery
- for brands
MSI
- Compatible with
Crosshair 16 HX AI D2XWEKG (MS-15P4)
Crosshair 16 HX AI D2XWFKG(MS-15P4)
Crosshair 16 HX AI D2XWGKG(MS-15P4)
Crosshair 16 HX D14VEG (MS-15P2)
Crosshair 16 HX D14VEKG (MS-15P2)
- replaces original battery
BTY-M59
S9N-0W4J201-AQ2
- Capacity (mAh, Ah)
5815 mAh
- Technology
LiPo
- Voltage
15.48 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
90.00 Wh
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3775591 MSI Laptop battery Akku S9N-0W4J201-AQ2 15.48 V 5815 mAh MSI
Description
This text is machine translated.
What kind of Laptop Batteries are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





