
Highlights & Details
MSI 1MA-660AT Mini PC
- Intel® Core™ 5 120U 10 core(s) / max. 5 GHz
- RAM: 16 GB DDR4 RAM 3200 MHz
- 500 GB SSD
- Windows® 11 Home
Technical specifications
- Audio Realtek ALC256
- Chipset: SoC
- TDP: 15 W
- Threads: 12
- Memory size: 16GB(8GB*2)
- CPU-cooler: Air cooling
- Module type: SO-DIMM
- Memory slot (free): 0
- SSD shape factor: M.2 2280 M-KEY
- 1x Realtek RTL8111H+1x Realtek RTL8125BG-CG
- WLAN Intel/AX211.NGWG.NV
- VESA 100 x 100 mm
- Litre: 0.83L
- Product type
Mini PC
- Model
9S6-B0A831-660
- CPU series
Intel® Core™ 5
- CPU
Intel® Core™ 5 120U
- Processor/type
120U
- Processor cores (No.)
10 x
- CPU speed
1.4 GHz
- CPU turbo clock speed (max.)
5 GHz
- CPU cache
12 MB
16 GB
- RAM type
DDR4 RAM
- Memory clock speed
3200 MHz
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- SSD size (total)
500 GB
- SSD 1 type
SSD
- SSD
500 GB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
5.3
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
2 x
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
1 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- Interfaces
HDMI® 2.1
DisplayPort
Thunderbolt 4
USB A (USB 3.2 2nd gen)
RJ45
Headphone/mic combo jack (3.5 mm)
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
- Factory colour
Black
- Width
124 mm
- Height
53.7 mm
- Depth
124 mm
- Weight
0.59 kg
- PSU power
65 W
- Features
Kensington lock
TPM
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
Datasheet
Datasheet 3788455 MSI Mini PC 1MA-660AT Intel® Core™ 5 120U 5 GHz 16 GB RAM 500 GB SSD 00B0A831-660
User & Safety Instructions
User & Safety Instructions 3788455 MSI Mini PC 1MA-660AT Intel® Core™ 5 120U 5 GHz 16 GB RAM 500 GB SSD 00B0A831-660
Description
Easy to use, intuitive design.
Compact. Elegant. Powerful.
Whether it's everyday tasks or multitasking, the Cubi 5 series offers reliable performance in a stylish, compact design.
All the power in your hand.
Take it with you whenever you need it, because it is a mini-PC as well as a portable storage device.
Performance that can keep up with you
With a Intel® Core™ 7 processor and Dual channel DDR5 memory, it provides fast and efficient performance for demanding business activities.
Thunderbolt 4: One cable for everything
Thunderbolt 4 can transfer up to 40 GB and is really fast and flexible. Which makes working fast and easy.
MSI with Microsoft Copilot
Work smarter, be more productive, increase your creativity and stay in touch with Copilot – an AI-supported helper who adapts to your needs.
Built for future security
The Cubi 5 series combines business-oriented design with consciousness and shows how strongly MSI is committed to future security. The use of future-proof materials not only ensures the longevity of the products, but also contributes to a future-oriented world. Our commitment goes so far that we can incorporate future-proof materials into our product design as well as in our packaging. This stands for permanent value and higher productivity.
Power Meter
With the Power meter, you can save energy with one click, calculate CO2 emissions and estimate electricity costs.
Safe from inside and outside
MSI desktop PCs provide both virtual and physical protection with features such as Dual LAN for network redundancy, fTPM for data encryption, and Kensington lock support for additional physical security – so your Keep system secure online and offline.
Comfort meets productivity
The Cubi 5 1M series is designed to increase productivity by improving the working environment and reducing clutter.
Simple maintenance design
Easy-to-maintain design allows you to quickly replace parts and perform routine maintenance, save WAS time and simplify maintenance.
This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







